Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Yellow 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1" YL 100'

DigiKey Part Number
FP100Y-25-ND
Manufacturer
Manufacturer Product Number
FP-301 1" YL 100'
Description
HEATSHRINK FP301 1" 25' YELLOW
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Yellow 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
Alternate Color
HEATSHRINK FP301 1" X 25' BLK
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1" 25' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1" 25' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1" 25' GREEN
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1" 25' RED
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK FP301 1" 5' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1" 50' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1" YELLOW
In-Stock: 3001
Unit Price: 66,14000 Kč