
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,12100 Kč | 506,05 Kč |
| 100 | 9,30840 Kč | 930,84 Kč |
| 150 | 8,86393 Kč | 1 329,59 Kč |
| 250 | 8,33284 Kč | 2 083,21 Kč |
| 350 | 8,00143 Kč | 2 800,50 Kč |
| 500 | 7,66428 Kč | 3 832,14 Kč |
| 1 250 | 6,86147 Kč | 8 576,84 Kč |
| 2 500 | 6,86030 Kč | 17 150,75 Kč |
| Unit Price without VAT: | 10,12100 Kč |
|---|---|
| Unit Price with VAT: | 12,24641 Kč |











