
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,92460 Kč | 396,23 Kč |
| 100 | 7,28840 Kč | 728,84 Kč |
| 150 | 6,93913 Kč | 1 040,87 Kč |
| 250 | 6,52448 Kč | 1 631,12 Kč |
| 350 | 6,26460 Kč | 2 192,61 Kč |
| 500 | 6,00080 Kč | 3 000,40 Kč |
| 1 250 | 5,37213 Kč | 6 715,16 Kč |
| 2 500 | 5,24345 Kč | 13 108,62 Kč |
| Unit Price without VAT: | 7,92460 Kč |
|---|---|
| Unit Price with VAT: | 9,58877 Kč |











