FP-301-1.5-CLEAR-4'-BOX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 101
Unit Price: 311,12000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 23
Unit Price: 311,12000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 109
Unit Price: 311,12000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 335
Unit Price: 311,12000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 10
Unit Price: 311,12000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 215,85917 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 34,92952 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 502
Unit Price: 582,66000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 197
Unit Price: 582,66000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 582,66000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 76
Unit Price: 582,66000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 73
Unit Price: 604,56000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 3
Unit Price: 604,56000 Kč
Datasheet
FP-301-1.5-CLEAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-1.5-CLEAR-4'-BOX

DigiKey Part Number
FP-301-1.5-CLEAR-4'-BOX-ND
Manufacturer
Manufacturer Product Number
FP-301-1.5-CLEAR-4'-BOX
Description
HEATSHRINK FP301 1 1/2-48" CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK FP301 1 1/2-48" BLACK
In-Stock: 0
Unit Price: 945,36000 Kč
HEATSHRINK FP301 1 1/2-48" WHITE
In-Stock: 0
Unit Price: