FP-301-1/4-WHITE-4'-BOX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 83,99000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 102,55750 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8,83175 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1 002
Unit Price: 119,48000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 79
Unit Price: 124,10000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 25
Unit Price: 143,21000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 65,30000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 250
Unit Price: 78,74000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 White 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-1/4-WHITE-4'-BOX

DigiKey Part Number
FP-301-1/4-WHITE-4'-BOX-ND
Manufacturer
Manufacturer Product Number
FP-301-1/4-WHITE-4'-BOX
Description
HEATSHRINK FP301 1/4-48" WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK FP301 1/4-48" BLUE
In-Stock: 0
Unit Price: 564,85000 Kč
HEATSHRINK FP301 1/4-48" CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/4-48" YELLOW
In-Stock: 0
Unit Price: 564,85000 Kč