Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Yellow 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1 1/2" YL 100'

DigiKey Part Number
FP112Y-4R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1 1/2" YL 100'
Description
HEATSHRK FP301 1-1/2"X4" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Yellow 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.333' (101.60mm, 4.00")
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5014,48440 Kč724,22 Kč
10013,32320 Kč1 332,32 Kč
15012,68560 Kč1 902,84 Kč
25011,92688 Kč2 981,72 Kč
35011,45171 Kč4 008,10 Kč
50010,96894 Kč5 484,47 Kč
1 25010,17110 Kč12 713,87 Kč
Manufacturers Standard Package
Unit Price without VAT:14,48440 Kč
Unit Price with VAT:17,52612 Kč
Alternate Color
HEATSHRK FP301 1-1/2"X4" 50=50PC
In-Stock: 0
Unit Price: 16,27760 Kč
HEATSHRK FP301 1-1/2"X4" 50=50PC
In-Stock: 0
Unit Price: 14,48440 Kč
HEATSHRK FP301 1-1/2"X4" 50=50PC
In-Stock: 0
Unit Price: 14,48440 Kč
HEATSHRK FP301 1-1/2"X4" 50=50PC
In-Stock: 0
Unit Price: 14,48440 Kč
HEATSHRK FP301 1-1/2"X4" 50=50PC
In-Stock: 0
Unit Price: 14,48440 Kč
Alternate Length
HEATSHRNK 1 1/2"X0.5" YL 50=50PC
In-Stock: 0
Unit Price: 2,42740 Kč
HEATSHRK 1 1/2"X0.75" YL 50=50PC
In-Stock: 0
Unit Price: 3,54020 Kč
HEATSHRK FP301 1-1/2"X1" 50=50PC
In-Stock: 250
Unit Price: 4,44740 Kč
HEATSHRNK 1 1/2"X1.5" YL 50=50PC
In-Stock: 0
Unit Price: 6,21120 Kč
HEATSHRK FP301 1-1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 7,92460 Kč