
FDI18-187Q | |
|---|---|
DigiKey Part Number | 3M157454-ND |
Manufacturer | |
Manufacturer Product Number | FDI18-187Q |
Description | CONN QC RCPT 18-22 RED 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.810" (20.57mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 11,91400 Kč | 119,14 Kč |
| 25 | 11,16480 Kč | 279,12 Kč |
| 50 | 10,63020 Kč | 531,51 Kč |
| 100 | 10,12080 Kč | 1 012,08 Kč |
| 250 | 9,48596 Kč | 2 371,49 Kč |
| 500 | 9,03298 Kč | 4 516,49 Kč |
| 1 000 | 8,60166 Kč | 8 601,66 Kč |
| 2 500 | 8,06291 Kč | 20 157,28 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |










