




T9CP2A54-120 | |
|---|---|
DigiKey Part Number | PB2537-ND |
Manufacturer | |
Manufacturer Product Number | T9CP2A54-120 |
Description | RELAY GEN PURPOSE SPST 10A 120V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 2770VA | |
Coil Current | 42.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 12 VAC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.8 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,71000 Kč | 178,71 Kč |
| 10 | 159,24300 Kč | 1 592,43 Kč |
| 25 | 152,07360 Kč | 3 801,84 Kč |
| 50 | 146,85740 Kč | 7 342,87 Kč |
| 100 | 141,81810 Kč | 14 181,81 Kč |
| 250 | 135,41548 Kč | 33 853,87 Kč |
| 500 | 130,76176 Kč | 65 380,88 Kč |
| 1 000 | 126,26464 Kč | 126 264,64 Kč |
| Unit Price without VAT: | 178,71000 Kč |
|---|---|
| Unit Price with VAT: | 216,23910 Kč |




