White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPX NOZ 9178 72/CS

DigiKey Part Number
3M157630-ND
Manufacturer
Manufacturer Product Number
EPX NOZ 9178 72/CS
Description
MIXING NOZZLE 48.5ML 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Static Mixing Nozzle
Manufacturer
3M
Tip Type
Tapered
Series
Color
White
Packaging
Bulk
Number of Pieces
72
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 181
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,82000 Kč109,82 Kč
5101,71400 Kč508,57 Kč
1098,46000 Kč984,60 Kč
2594,28120 Kč2 357,03 Kč
Manufacturers Standard Package
Unit Price without VAT:109,82000 Kč
Unit Price with VAT:132,88220 Kč