EPX APPLICATOR-200ML is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: 1 694,23000 Kč
Datasheet
Dispensing Gun Pneumatic 200mL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPX APPLICATOR-200ML

DigiKey Part Number
3M6443-ND
Manufacturer
Manufacturer Product Number
EPX APPLICATOR-200ML
Description
APPLICATOR PNEUMATIC FOR 200ML
Customer Reference
Detailed Description
Dispensing Gun Pneumatic 200mL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Dispensing Gun
Operating Mode
Pneumatic
Capacity
200mL
Pressure Range
-
Voltage - Input
-
For Use With/Related Products
Adhesive Cartridges
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes