
EPS300-1/4-48"-BLACK-HDR-12 PCS | |
|---|---|
DigiKey Part Number | 3M161193-ND |
Manufacturer | |
Manufacturer Product Number | EPS300-1/4-48"-BLACK-HDR-12 PCS |
Description | HEATSHRINK TUBING 1/4-48" 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.080" (2.03mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Header Label, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,02000 Kč | 560,02 Kč |
| 2 | 514,97500 Kč | 1 029,95 Kč |
| 3 | 490,37333 Kč | 1 471,12 Kč |
| 5 | 461,03200 Kč | 2 305,16 Kč |
| 7 | 442,69714 Kč | 3 098,88 Kč |
| 10 | 424,03400 Kč | 4 240,34 Kč |
| Unit Price without VAT: | 560,02000 Kč |
|---|---|
| Unit Price with VAT: | 677,62420 Kč |




