
EPS300-1/4-48"-RED-200 PCS | |
|---|---|
DigiKey Part Number | EPS300-1/4-48"-RED-200PCS-ND |
Manufacturer | |
Manufacturer Product Number | EPS300-1/4-48"-RED-200 PCS |
Description | HEATSHRINK TUBING 1/4-48" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.080" (2.03mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,57000 Kč | 205,57 Kč |
| 5 | 169,16000 Kč | 845,80 Kč |
| 10 | 155,57400 Kč | 1 555,74 Kč |
| 20 | 143,09100 Kč | 2 861,82 Kč |
| 50 | 130,82180 Kč | 6 541,09 Kč |
| Unit Price without VAT: | 205,57000 Kč |
|---|---|
| Unit Price with VAT: | 248,73970 Kč |



