Heat Shrink Tubing, Semi Rigid 0.350" (8.89mm) 4 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-400-.350-BLACK

DigiKey Part Number
3M161220-ND
Manufacturer
Manufacturer Product Number
EPS-400-.350-BLACK
Description
HEATSHRINK 0.35" X 0.5' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.350" (8.89mm) 4 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.038" (0.97mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
121°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.350" (8.89mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.080" (2.03mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10937,74700 Kč9 377,47 Kč
20862,50000 Kč17 250,00 Kč
30821,31033 Kč24 639,31 Kč
50794,26920 Kč39 713,46 Kč
Manufacturers Standard Package
Unit Price without VAT:937,74700 Kč
Unit Price with VAT:1 134,67387 Kč
Alternate Length
HEATSHRINK 0.35" X 4' BLACK
In-Stock: 0
Unit Price: 811,71333 Kč
HEATSHRINK 0.35" X 4' BLACK
In-Stock: 262
Unit Price: 301,15000 Kč