Parametric Equivalent

EPS-400-.350-48-BLACK-BOX | |
|---|---|
DigiKey Part Number | EPS-400-.350-48-BLACK-BOX-ND |
Manufacturer | |
Manufacturer Product Number | EPS-400-.350-48-BLACK-BOX |
Description | HEATSHRINK 0.35" X 4' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.350" (8.89mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.038" (0.97mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.350" (8.89mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.080" (2.03mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPS-400-.350-48-BLACK-BUL | 3M | 262 | 3M161219-ND | 301,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 811,71333 Kč | 9 740,56 Kč |
| Unit Price without VAT: | 811,71333 Kč |
|---|---|
| Unit Price with VAT: | 982,17313 Kč |



