
EPS-400-.350-48-BLACK-BUL | |
|---|---|
DigiKey Part Number | 3M161219-ND |
Manufacturer | |
Manufacturer Product Number | EPS-400-.350-48-BLACK-BUL |
Description | HEATSHRINK 0.35" X 4' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.350" (8.89mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.038" (0.97mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.350" (8.89mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.080" (2.03mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,15000 Kč | 301,15 Kč |
| 2 | 276,96000 Kč | 553,92 Kč |
| 3 | 263,68333 Kč | 791,05 Kč |
| 5 | 247,93000 Kč | 1 239,65 Kč |
| 7 | 238,05000 Kč | 1 666,35 Kč |
| 10 | 228,01300 Kč | 2 280,13 Kč |
| Unit Price without VAT: | 301,15000 Kč |
|---|---|
| Unit Price with VAT: | 364,39150 Kč |





