Hook Large Satin Nickel 4.03" L x 1.00" W (102.4mm x 25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BATH36-SN-ES

DigiKey Part Number
19-BATH36-SN-ES-ND
Manufacturer
Manufacturer Product Number
BATH36-SN-ES
Description
HOOK LARGE SATIN NICKEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hook Large Satin Nickel 4.03" L x 1.00" W (102.4mm x 25.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Hook
Color
Satin Nickel
Size
Large
Size / Dimension
4.03" L x 1.00" W (102.4mm x 25.4mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1339,96000 Kč339,96 Kč
5294,81200 Kč1 474,06 Kč
10278,76900 Kč2 787,69 Kč
25260,14840 Kč6 503,71 Kč
50247,75960 Kč12 387,98 Kč
100236,66430 Kč23 666,43 Kč
250223,74376 Kč55 935,94 Kč
500215,13584 Kč107 567,92 Kč
1 000207,41257 Kč207 412,57 Kč
Manufacturers Standard Package
Unit Price without VAT:339,96000 Kč
Unit Price with VAT:411,35160 Kč