
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook | |
Color | Nickel | |
Size | Medium | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,34000 Kč | 356,34 Kč |
| 8 | 297,72500 Kč | 2 381,80 Kč |
| 12 | 288,42500 Kč | 3 461,10 Kč |
| 28 | 270,84429 Kč | 7 583,64 Kč |
| 52 | 259,42635 Kč | 13 490,17 Kč |
| 100 | 248,52390 Kč | 24 852,39 Kč |
| 252 | 234,91595 Kč | 59 198,82 Kč |
| 500 | 226,02962 Kč | 113 014,81 Kč |
| Unit Price without VAT: | 356,34000 Kč |
|---|---|
| Unit Price with VAT: | 431,17140 Kč |



