
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hook | |
Color | Black | |
Size | Large | |
Size / Dimension | 6.75" L x 3.88" W (171.5mm x 98.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,55000 Kč | 394,55 Kč |
| 5 | 342,94000 Kč | 1 714,70 Kč |
| 20 | 308,06150 Kč | 6 161,23 Kč |
| 40 | 293,32100 Kč | 11 732,84 Kč |
| 60 | 285,42583 Kč | 17 125,55 Kč |
| 100 | 276,16990 Kč | 27 616,99 Kč |
| 260 | 260,74023 Kč | 67 792,46 Kč |
| 500 | 251,43846 Kč | 125 719,23 Kč |
| Unit Price without VAT: | 394,55000 Kč |
|---|---|
| Unit Price with VAT: | 477,40550 Kč |


