
AB7020E | |
|---|---|
DigiKey Part Number | 19-AB7020E-ND |
Manufacturer | |
Manufacturer Product Number | AB7020E |
Description | EMI ABSORBER 210MMX297MM ADHESIV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbers AB7000E Polymer Resin, Metal Flakes Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive X X 0.010" (0.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbers | |
Shape | Sheet | |
Length | - | |
Width | - | |
Thickness - Overall | 0.010" (0.25mm) | |
Operating Temperature | -25°C ~ 105°C | |
Adhesive | Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive | |
Material | Polymer Resin, Metal Flakes | |
Grade | - | |
Qualification | - | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 443,10000 Kč | 1 443,10 Kč |
| 10 | 1 196,03800 Kč | 11 960,38 Kč |
| 25 | 1 134,34360 Kč | 28 358,59 Kč |
| 100 | 1 066,55220 Kč | 106 655,22 Kč |
| Unit Price without VAT: | 1 443,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 746,15100 Kč |




