
AB7050E | |
|---|---|
DigiKey Part Number | 19-AB7050E-ND |
Manufacturer | |
Manufacturer Product Number | AB7050E |
Description | EMI ABSORBER 210MMX297MM ADHESIV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbers AB7000E Polymer Resin, Metal Flakes Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive X X 0.022" (0.55mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.022" (0.55mm) |
Manufacturer 3M | Operating Temperature -25°C ~ 105°C |
Series | Adhesive Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive |
Packaging Box | Material Polymer Resin, Metal Flakes |
Part Status Active | Shelf Life 18 Months |
Type Absorbers | Shelf Life Start Date of Manufacture |
Shape Sheet | Storage/Refrigeration Temperature 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 362,07000 Kč | 2 362,07 Kč |
| 10 | 1 982,25300 Kč | 19 822,53 Kč |
| 25 | 1 887,42640 Kč | 47 185,66 Kč |
| 100 | 1 783,23210 Kč | 178 323,21 Kč |
| Unit Price without VAT: | 2 362,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 858,10470 Kč |





