38 Position QSFP28 Plug to Plug 6.56' (2.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9QJ0-114-22-2.00

DigiKey Part Number
3M156804-ND
Manufacturer
Manufacturer Product Number
9QJ0-114-22-2.00
Description
CABLE QSFP28 M-M 2M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
38 Position QSFP28 Plug to Plug 6.56' (2.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP28
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock
Features
Pull Tab
Cable Type
Flat, Twin Axial
Usage
External
Length
6.56' (2.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
100Gbps
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 207,23000 Kč3 207,23 Kč
152 649,54133 Kč39 743,12 Kč
302 523,23867 Kč75 697,16 Kč
602 429,29017 Kč145 757,41 Kč
Manufacturers Standard Package
Unit Price without VAT:3 207,23000 Kč
Unit Price with VAT:3 880,74830 Kč
Alternate Length
CABLE QSFP28 M-M 500MM
In-Stock: 56
Unit Price: 2 294,45000 Kč
CABLE QSFP28 M-M 1M
In-Stock: 1
Unit Price: 2 601,86000 Kč