38 Position QSFP28 Plug to Plug 3.28' (1.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9QJ0-114-22-1.00

DigiKey Part Number
3M156803-ND
Manufacturer
Manufacturer Product Number
9QJ0-114-22-1.00
Description
CABLE QSFP28 M-M 1M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
38 Position QSFP28 Plug to Plug 3.28' (1.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP28
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock
Features
Pull Tab
Cable Type
Flat, Twin Axial
Usage
External
Length
3.28' (1.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
100Gbps
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 627,90000 Kč2 627,90 Kč
202 127,34950 Kč42 546,99 Kč
402 025,92375 Kč81 036,95 Kč
601 968,87750 Kč118 132,65 Kč
1001 932,54670 Kč193 254,67 Kč
Manufacturers Standard Package
Unit Price without VAT:2 627,90000 Kč
Unit Price with VAT:3 179,75900 Kč
Alternate Length
CABLE QSFP28 M-M 500MM
In-Stock: 56
Unit Price: 2 317,34000 Kč
CABLE QSFP28 M-M 2M
In-Stock: 4
Unit Price: 3 239,15000 Kč