
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Pull Tab | |
Cable Type | Flat, Twin Axial | |
Usage | External | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 100Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 317,34000 Kč | 2 317,34 Kč |
| 10 | 1 969,84300 Kč | 19 698,43 Kč |
| 30 | 1 823,04633 Kč | 54 691,39 Kč |
| 60 | 1 736,15667 Kč | 104 169,40 Kč |
| 120 | 1 684,17608 Kč | 202 101,13 Kč |
| Unit Price without VAT: | 2 317,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 803,98140 Kč |



