Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.100" (2.54mm)
961102-6804-AR
961102-6804-AR

961102-6804-AR

DigiKey Part Number
3M155862-02-ND
Manufacturer
Manufacturer Product Number
961102-6804-AR
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
961102-6804-AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.268" (6.80mm)
Mfr
Contact Length - Post
0.130" (3.30mm)
Series
Overall Contact Length
0.496" (12.60mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Operating Temperature
-25°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2A
Termination
Solder
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0022284022Molex12 201WM9823-ND2,71000 KčSimilar
0022284027Molex6 577WM24201-ND12,72000 KčSimilar
0022284028Molex30 788900-0022284028-ND5,82000 KčSimilar
0022285024Molex20 485WM50034-02-ND7,30000 KčSimilar
0022285027Molex52 705WM21023-ND4,38000 KčSimilar
In-Stock: 3 061
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
108,82200 Kč88,22 Kč
1007,49550 Kč749,55 Kč
5006,69044 Kč3 345,22 Kč
1 0006,37052 Kč6 370,52 Kč
5 0005,68654 Kč28 432,70 Kč
10 0005,41517 Kč54 151,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč