
MBR1100RLG | |
|---|---|
DigiKey Part Number | MBR1100RLGOSTR-ND - Tape & Reel (TR) MBR1100RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBR1100RLG |
Description | DIODE SCHOTTKY 100V 1A AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MBR1100RLG Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 10,53200 Kč | 105,32 Kč |
| 100 | 6,78430 Kč | 678,43 Kč |
| 500 | 5,16966 Kč | 2 584,83 Kč |
| 1 000 | 4,64869 Kč | 4 648,69 Kč |
| 2 000 | 4,21000 Kč | 8 420,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,45830 Kč | 17 291,50 Kč |
| 10 000 | 3,18637 Kč | 31 863,70 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |





