
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 0.850" (21.59mm) | |
Length - Barrel | 0.190" (4.83mm) | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Red | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 25 | 8,48320 Kč | 212,08 Kč |
| 50 | 8,08000 Kč | 404,00 Kč |
| 100 | 7,69370 Kč | 769,37 Kč |
| 300 | 7,11833 Kč | 2 135,50 Kč |
| 500 | 6,86592 Kč | 3 432,96 Kč |
| 1 000 | 6,53773 Kč | 6 537,73 Kč |
| 2 500 | 6,12822 Kč | 15 320,55 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |













