
94838 | |
|---|---|
DigiKey Part Number | 94838-01-ND |
Manufacturer | |
Manufacturer Product Number | 94838 |
Description | CONN TERM RCPT 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | - | |
Length - Barrel | - | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | - | |
Contact Finish | - | |
Color | Red | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 25 | 8,74360 Kč | 218,59 Kč |
| 50 | 8,32360 Kč | 416,18 Kč |
| 100 | 7,92460 Kč | 792,46 Kč |
| 300 | 7,33180 Kč | 2 199,54 Kč |
| 500 | 7,07170 Kč | 3 535,85 Kč |
| 1 000 | 6,73385 Kč | 6 733,85 Kč |
| 2 500 | 6,31208 Kč | 15 780,20 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |













