
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.380" (9.65mm) | |
Length - Overall | 1.030" (26.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | 0.290" (7.37mm) | |
Length - Termination | 0.550" (13.97mm) | |
Tongue Inside Opening | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 7,09400 Kč | 70,94 Kč |
| 30 | 6,55367 Kč | 196,61 Kč |
| 50 | 6,31920 Kč | 315,96 Kč |
| 100 | 6,01820 Kč | 601,82 Kč |
| 250 | 5,64056 Kč | 1 410,14 Kč |
| 500 | 5,37112 Kč | 2 685,56 Kč |
| 1 000 | 5,11452 Kč | 5 114,52 Kč |
| 2 500 | 4,79410 Kč | 11 985,25 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |









