929984-01-30-RK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 279,68000 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 252,74167 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 331,58160 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 332,73700 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 331,58160 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 479,99360 Kč
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 521,90880 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 328,27000 Kč
Datasheet
30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929984-01-30-RK

DigiKey Part Number
929984-01-30-RK-ND
Manufacturer
Manufacturer Product Number
929984-01-30-RK
Description
CONN RCPT 30POS 0.1 TIN PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.150" (3.81mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
310-91-130-41-001000Mill-Max Manufacturing Corp.0310-91-130-41-001000-ND279,68000 KčSimilar
310-99-130-41-001000Mill-Max Manufacturing Corp.0310-99-130-41-001000-ND252,74167 KčSimilar
801-41-030-10-012000Mill-Max Manufacturing Corp.0801-41-030-10-012000-ND331,58160 KčSimilar
801-91-030-10-002000Mill-Max Manufacturing Corp.0801-91-030-10-002000-ND332,73700 KčSimilar
801-91-030-10-012000Mill-Max Manufacturing Corp.0801-91-030-10-012000-ND331,58160 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
32492,44716 Kč29 952,88 Kč
Unit Price without VAT:92,44716 Kč
Unit Price with VAT:111,86106 Kč