
929550-01-30-I | |
|---|---|
DigiKey Part Number | 929550-01-30-ND |
Manufacturer | |
Manufacturer Product Number | 929550-01-30-I |
Description | CONN HEADER R/A 30POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929550-01-30-I Models |
Category | Contact Length - Mating 0.295" (7.49mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.110" (2.79mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,54000 Kč | 154,54 Kč |
| 10 | 139,64800 Kč | 1 396,48 Kč |
| 100 | 122,27580 Kč | 12 227,58 Kč |
| 500 | 102,96944 Kč | 51 484,72 Kč |
| 1 000 | 90,09826 Kč | 90 098,26 Kč |
| Unit Price without VAT: | 154,54000 Kč |
|---|---|
| Unit Price with VAT: | 186,99340 Kč |








