
Category | Contact Length - Mating 0.295" (7.49mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Overall Contact Length 0.535" (13.59mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,84000 Kč | 166,84 Kč |
| 10 | 150,80600 Kč | 1 508,06 Kč |
| 100 | 132,04870 Kč | 13 204,87 Kč |
| 500 | 111,19986 Kč | 55 599,93 Kč |
| 1 000 | 97,29967 Kč | 97 299,67 Kč |
| Unit Price without VAT: | 166,84000 Kč |
|---|---|
| Unit Price with VAT: | 201,87640 Kč |








