929974-01, 929850-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929850-01-21-10

DigiKey Part Number
929850-01-21-ND
Manufacturer
Manufacturer Product Number
929850-01-21-10
Description
CONN RCPT 21POS 0.1 GOLD PCB
Customer Reference
Detailed Description
21 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.325" (8.25mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1500V
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1178,50000 Kč178,50 Kč
10160,59000 Kč1 605,90 Kč
100143,52310 Kč14 352,31 Kč
500120,24938 Kč60 124,69 Kč
1 000106,28482 Kč106 284,82 Kč
Manufacturers Standard Package
Unit Price without VAT:178,50000 Kč
Unit Price with VAT:215,98500 Kč
Alternate Length
CONN RCPT 36POS 0.1 GOLD PCB
In-Stock: 0
Unit Price:
CONN RCPT 23POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 195,34000 Kč
CONN RCPT 1POS GOLD PCB
In-Stock: 2701
Unit Price: 11,79000 Kč
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 611
Unit Price: 21,47000 Kč
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 728
Unit Price: 29,89000 Kč