929647-02-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929647-02-21-I

DigiKey Part Number
3M156516-21-ND
Manufacturer
Manufacturer Product Number
929647-02-21-I
Description
CONN HEADER VERT 21POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 21 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.210" (5.33mm)
Overall Contact Length
0.545" (13.84mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,98000 Kč159,98 Kč
10144,69800 Kč1 446,98 Kč
100126,69150 Kč12 669,15 Kč
500106,68814 Kč53 344,07 Kč
1 00093,35212 Kč93 352,12 Kč
Manufacturers Standard Package
Unit Price without VAT:159,98000 Kč
Unit Price with VAT:193,57580 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 102
Unit Price: 218,50000 Kč
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 14,31000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 913
Unit Price: 18,31000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 1645
Unit Price: 29,68000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 34,31000 Kč