929400-01-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929400-01-21-RK

DigiKey Part Number
929400E-01-21-ND
Manufacturer
Manufacturer Product Number
929400-01-21-RK
Description
CONN HEADER VERT 21POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 21 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
0.535" (13.59mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,73000 Kč46,73 Kč
1040,62700 Kč406,27 Kč
10036,30700 Kč3 630,70 Kč
50030,25558 Kč15 127,79 Kč
1 00025,93318 Kč25 933,18 Kč
5 00022,99414 Kč114 970,70 Kč
Manufacturers Standard Package
Unit Price without VAT:46,73000 Kč
Unit Price with VAT:56,54330 Kč
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 162
Unit Price: 8,42000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 1457
Unit Price: 6,10000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 347
Unit Price: 12,63000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1316
Unit Price: 14,74000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 0
Unit Price: 13,26000 Kč