
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.325" (8.25mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 1500V |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| 10 | 58,16600 Kč | 581,66 Kč |
| 100 | 51,24200 Kč | 5 124,20 Kč |
| 500 | 43,55630 Kč | 21 778,15 Kč |
| 1 000 | 37,15074 Kč | 37 150,74 Kč |
| 5 000 | 33,30765 Kč | 166 538,25 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |


















