Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929550-01-07-I

DigiKey Part Number
929550-01-07-ND
Manufacturer
Manufacturer Product Number
929550-01-07-I
Description
CONN HEADER R/A 7POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.295" (7.49mm)
Mfr
Contact Length - Post
0.130" (3.30mm)
Series
Insulation Height
0.110" (2.79mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Contact Finish Thickness - Post
10.0µin (0.25µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,46000 Kč40,46 Kč
1035,28800 Kč352,88 Kč
10031,53350 Kč3 153,35 Kč
50026,27876 Kč13 139,38 Kč
1 00022,52457 Kč22 524,57 Kč
5 00019,97177 Kč99 858,85 Kč
10 00019,52127 Kč195 212,70 Kč
Manufacturers Standard Package
Unit Price without VAT:40,46000 Kč
Unit Price with VAT:48,95660 Kč
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 27
Unit Price: 164,13000 Kč
CONN HEADER R/A 1POS
In-Stock: 324
Unit Price: 7,93000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 2684
Unit Price: 13,76000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price: 23,57000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 507
Unit Price: 24,82000 Kč