
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin-Lead |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 13,99400 Kč | 139,94 Kč |
| 100 | 12,56130 Kč | 1 256,13 Kč |
| 500 | 10,27718 Kč | 5 138,59 Kč |
| 1 000 | 9,13533 Kč | 9 135,33 Kč |
| 5 000 | 7,99345 Kč | 39 967,25 Kč |
| 10 000 | 7,59380 Kč | 75 938,00 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |









