Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929838-02-05-RK

DigiKey Part Number
3M156514-10-ND
Manufacturer
Manufacturer Product Number
929838-02-05-RK
Description
CONN HEADER R/A 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929838-02-05-RK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.405" (10.29mm)
Overall Contact Length
-
Insulation Height
0.215" (5.45mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,25000 Kč17,25 Kč
1014,55700 Kč145,57 Kč
10013,06210 Kč1 306,21 Kč
50010,68788 Kč5 343,94 Kč
1 0009,50054 Kč9 500,54 Kč
5 0008,31288 Kč41 564,40 Kč
10 0007,89726 Kč78 972,60 Kč
Manufacturers Standard Package
Unit Price without VAT:17,25000 Kč
Unit Price with VAT:20,87250 Kč
Alternate Length
CONN HEADER R/A 2POS
In-Stock: 492
Unit Price: 9,24000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 8,83000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: 11,50000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 132
Unit Price: 15,19000 Kč
CONN HEADER R/A 12POS 2.54MM
In-Stock: 1746
Unit Price: 23,82000 Kč