
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.145" (3.68mm) |
Series | Overall Contact Length 0.480" (12.19mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 49,99100 Kč | 499,91 Kč |
| 100 | 44,04260 Kč | 4 404,26 Kč |
| 500 | 37,43646 Kč | 18 718,23 Kč |
| 1 000 | 31,93102 Kč | 31 931,02 Kč |
| 5 000 | 28,62784 Kč | 143 139,20 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |









