929400-01-08 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: 19,81000 Kč
Datasheet
Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929400-01-08

DigiKey Part Number
929400-01-08-ND
Manufacturer
Manufacturer Product Number
929400-01-08
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.295" (7.49mm)
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Bulk
Overall Contact Length
0.535" (13.59mm)
Part Status
Active
Insulation Height
0.110" (2.79mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin-Lead
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
929400-01-083M0929400-01-08-ND19,81000 KčDirect
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,81000 Kč19,81 Kč
1016,78900 Kč167,89 Kč
10015,07850 Kč1 507,85 Kč
50012,33686 Kč6 168,43 Kč
1 00010,96603 Kč10 966,03 Kč
5 0009,59537 Kč47 976,85 Kč
10 0009,11559 Kč91 155,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,81000 Kč
Unit Price with VAT:23,97010 Kč
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER VERT 1POS
In-Stock: 508
Unit Price: 3,34000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 299
Unit Price: 6,26000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 99
Unit Price: 9,59000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 128
Unit Price: 11,05000 Kč