
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.150" (3.81mm) |
Part Status Obsolete | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 310-83-108-01-666101 | Preci-Dip | 0 | 310-83-108-01-666101-ND | 23,15644 Kč | Similar |
| 310-83-108-41-001101 | Preci-Dip | 0 | 310-83-108-41-001101-ND | 20,36251 Kč | Similar |
| 310-87-108-01-640101 | Preci-Dip | 0 | 310-87-108-01-640101-ND | 15,22023 Kč | Similar |
| 310-87-108-01-666101 | Preci-Dip | 0 | 310-87-108-01-666101-ND | 13,07291 Kč | Similar |
| 310-87-108-41-001101 | Preci-Dip | 812 | 1212-1097-ND | 18,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 46,07000 Kč | 460,70 Kč |
| 100 | 39,14660 Kč | 3 914,66 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |














