
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap (Suitcase) | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 10-18 AWG | |
Insulation | Fully Insulated | |
Features | Flame Retardant, Hinged Lid(s) | |
Color | Brown | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 Kč | 21,25 Kč |
| 10 | 18,12200 Kč | 181,22 Kč |
| 25 | 16,98880 Kč | 424,72 Kč |
| 50 | 16,18080 Kč | 809,04 Kč |
| 100 | 15,40590 Kč | 1 540,59 Kč |
| 250 | 14,44020 Kč | 3 610,05 Kč |
| 500 | 13,75030 Kč | 6 875,15 Kč |
| 1 000 | 13,09395 Kč | 13 093,95 Kč |
| 2 500 | 12,27420 Kč | 30 685,50 Kč |
| Unit Price without VAT: | 21,25000 Kč |
|---|---|
| Unit Price with VAT: | 25,71250 Kč |







