
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap (Suitcase) | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 16-18 AWG | |
Insulation | Fully Insulated | |
Features | Flame Retardant, Hinged Lid(s) | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 5 | 11,80000 Kč | 59,00 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 25 | 10,02040 Kč | 250,51 Kč |
| 50 | 9,38620 Kč | 469,31 Kč |
| 100 | 8,82550 Kč | 882,55 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


