
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap (Suitcase) | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Features | Flame Retardant, Hinged Lid(s) | |
Color | Brown | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 Kč | 10,21 Kč |
| 10 | 8,64400 Kč | 86,44 Kč |
| 25 | 8,10720 Kč | 202,68 Kč |
| 50 | 7,71960 Kč | 385,98 Kč |
| 100 | 7,35090 Kč | 735,09 Kč |
| 250 | 6,88972 Kč | 1 722,43 Kč |
| 500 | 6,56062 Kč | 3 280,31 Kč |
| 1 000 | 6,24733 Kč | 6 247,33 Kč |
| 2 500 | 5,85598 Kč | 14 639,95 Kč |
| Unit Price without VAT: | 10,21000 Kč |
|---|---|
| Unit Price with VAT: | 12,35410 Kč |


