
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Inline Splice, Tap | |
Convert To (Adapter End) | Barrel, Female | |
Insulation | Fully Insulated | |
Features | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 25 | 14,31240 Kč | 357,81 Kč |
| 50 | 13,62780 Kč | 681,39 Kč |
| 100 | 12,97470 Kč | 1 297,47 Kč |
| 250 | 12,16204 Kč | 3 040,51 Kč |
| 500 | 11,58082 Kč | 5 790,41 Kč |
| 1 000 | 11,02773 Kč | 11 027,73 Kč |
| 2 500 | 10,33732 Kč | 25 843,30 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |



