
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Inline Splice, Tap | |
Convert To (Adapter End) | Barrel, Female | |
Insulation | Fully Insulated | |
Features | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,48000 Kč | 725,48 Kč |
| 10 | 616,58500 Kč | 6 165,85 Kč |
| 25 | 577,97400 Kč | 14 449,35 Kč |
| 50 | 550,40380 Kč | 27 520,19 Kč |
| 100 | 524,15210 Kč | 52 415,21 Kč |
| 250 | 491,37924 Kč | 122 844,81 Kč |
| Unit Price without VAT: | 725,48000 Kč |
|---|---|
| Unit Price with VAT: | 877,83080 Kč |


