
898-18MMX55M BULK | |
|---|---|
DigiKey Part Number | 3M160818-ND |
Manufacturer | |
Manufacturer Product Number | 898-18MMX55M BULK |
Description | TAPE FILAMENT CLEAR 0.71"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filament Tape Rubber Adhesive Clear 0.71" (18.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Filament | |
Adhesive | Rubber | |
Backing, Carrier | Scotchpro™ Film | |
Thickness | 0.0066" (6.6 mils, 0.168mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.71" (18.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | Packaging | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 711,62000 Kč | 711,62 Kč |
| 10 | 545,67500 Kč | 5 456,75 Kč |
| 48 | 461,27354 Kč | 22 141,13 Kč |
| 96 | 429,83781 Kč | 41 264,43 Kč |
| 144 | 412,90819 Kč | 59 458,78 Kč |
| 288 | 386,24142 Kč | 111 237,53 Kč |
| 528 | 365,08960 Kč | 192 767,31 Kč |
| Unit Price without VAT: | 711,62000 Kč |
|---|---|
| Unit Price with VAT: | 861,06020 Kč |







