
H122 | |
|---|---|
DigiKey Part Number | 3M161533-ND |
Manufacturer | |
Manufacturer Product Number | H122 |
Description | TAPE DISPENSER HAND - 48MM WIDTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tape Hand Held Dispenser with Hand Brake 2.00" (50.80mm) Tape Width |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hand Held Dispenser with Hand Brake | |
Tape Width - Max | 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 377,26000 Kč | 1 377,26 Kč |
| 6 | 1 265,65500 Kč | 7 593,93 Kč |
| 12 | 1 224,95333 Kč | 14 699,44 Kč |
| 30 | 1 173,19333 Kč | 35 195,80 Kč |
| Unit Price without VAT: | 1 377,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 666,48460 Kč |











