
H-133 | |
|---|---|
DigiKey Part Number | 3M161539-ND |
Manufacturer | |
Manufacturer Product Number | H-133 |
Description | TAPE DISPENSER HAND 19MM WIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tape Hand Held Dispenser with Hand Brake 0.75" (19.05mm) 3/4" Tape Width |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hand Held Dispenser with Hand Brake | |
Tape Width - Max | 0.75" (19.05mm) 3/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 664,65000 Kč | 2 664,65 Kč |
| 6 | 2 448,64667 Kč | 14 691,88 Kč |
| 12 | 2 369,95667 Kč | 28 439,48 Kč |
| 30 | 2 269,89067 Kč | 68 096,72 Kč |
| Unit Price without VAT: | 2 664,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 224,22650 Kč |








