
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic | |
Backing, Carrier | - | |
Thickness | 0.0098" (9.8 mils, 0.250mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | - | |
Color | White | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 189 741,21667 Kč | 569 223,65 Kč |
| Unit Price without VAT: | 189 741,21667 Kč |
|---|---|
| Unit Price with VAT: | 229 586,87217 Kč |




